HopeRF RFM01-868-S1 RF Receiver Telemetry Module 868MHz, 2.2 → 5.4V

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
731-2751
Mfr. Part No.:
RFM01-868-S1
Brand:
HopeRF
Find similar products by selecting one or more attributes.
Select all

Brand

HopeRF

Module Type

Receiver

Supported Frequency Bands

868MHz

Modulation Technique

FSK

Maximum RF Data Rate

256kbit/s

Receiver Sensitivity

-109dBm

Supported Bus Interfaces

SPI

Supply Voltage

2.2 → 5.4V

Dimensions

16.1 x 15.9 x 4.2mm

Height

4.2mm

Length

15.9mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

16.1mm


Wireless Modules - HopeRF