Sierra Wireless GSM & GPRS Module Q2687RD
- RS Stock No.:
- 716-5264
- Mfr. Part No.:
- Q2687RD
- Brand:
- Sierra Wireless
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 716-5264
- Mfr. Part No.:
- Q2687RD
- Brand:
- Sierra Wireless
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sierra Wireless | |
| Supported Frequency Bands | 1800 MHz, 1900 MHz, 850 MHz, 900MHz | |
| Supported Bus Interfaces | UART | |
| Dimensions | 32 x 40 x 4mm | |
| Height | 4mm | |
| Length | 40mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 32mm | |
| Select all | ||
|---|---|---|
Brand Sierra Wireless | ||
Supported Frequency Bands 1800 MHz, 1900 MHz, 850 MHz, 900MHz | ||
Supported Bus Interfaces UART | ||
Dimensions 32 x 40 x 4mm | ||
Height 4mm | ||
Length 40mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 32mm | ||
- COO (Country of Origin):
- CN
