Aurel TX-8L25IA RF Transmitter Telemetry Module 868.3MHz, 2.5 → 3.3V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
517-5418
Mfr. Part No.:
TX-8L25IA
Brand:
Aurel
Find similar products by selecting one or more attributes.
Select all

Brand

Aurel

Module Type

Transmitter

Supported Frequency Bands

868.3MHz

Maximum Output Power

25mW

Supply Voltage

2.5 → 3.3V dc

Dimensions

56 x 8 x 25.5mm

Height

25.5mm

Length

56mm

Maximum Operating Temperature

+80 °C

Minimum Operating Temperature

-20 °C

Width

8mm