Aurel RX-AM8SF RF Receiver Telemetry Module 868.14 → 868.46MHz, 4.5 → 5.5V

Unavailable
RS will no longer stock this product.
RS Stock No.:
517-5402
Mfr. Part No.:
RX-AM8SF
Brand:
Aurel
Find similar products by selecting one or more attributes.
Select all

Brand

Aurel

Module Type

Receiver

Supported Frequency Bands

868.14 → 868.46MHz

Modulation Technique

AM

Receiver Sensitivity

-109dBm

Supply Voltage

4.5 → 5.5V

Dimensions

40.4 x 5.5 x 20.4mm

Height

20.4mm

Length

40.4mm

Maximum Operating Temperature

+80 °C

Minimum Operating Temperature

-20 °C

Width

5.5mm