Aurel TX-4M10HA RF Transmitter Telemetry Module 434MHz, 2.5 → 3.3V dc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
517-5395
Mfr. Part No.:
TX-4M10HA
Brand:
Aurel
Find similar products by selecting one or more attributes.
Select all

Brand

Aurel

Module Type

Transmitter

Supported Frequency Bands

434MHz

Maximum Output Power

10mW

Supply Voltage

2.5 → 3.3V dc

Dimensions

56 x 8 x 25.5mm

Height

25.5mm

Length

56mm

Maximum Operating Temperature

+80 °C

Minimum Operating Temperature

-20 °C

Width

8mm