RF Solutions HIRK-433F RF Receiver Telemetry Module 433MHz, 4.5 → 5.5V
- RS Stock No.:
- 505-6553
- Mfr. Part No.:
- HIRK-433F
- Brand:
- RF Solutions
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 505-6553
- Mfr. Part No.:
- HIRK-433F
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Module Type | Receiver | |
| Supported Frequency Bands | 433MHz | |
| Modulation Technique | FM | |
| Maximum RF Data Rate | 9600Hz | |
| Receiver Sensitivity | -103dBm | |
| Supply Voltage | 4.5 → 5.5V | |
| Dimensions | 63.5 x 5 x 14.5mm | |
| Height | 14.5mm | |
| Length | 63.5mm | |
| Maximum Operating Temperature | +80 °C | |
| Minimum Operating Temperature | -25 °C | |
| Width | 5mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Module Type Receiver | ||
Supported Frequency Bands 433MHz | ||
Modulation Technique FM | ||
Maximum RF Data Rate 9600Hz | ||
Receiver Sensitivity -103dBm | ||
Supply Voltage 4.5 → 5.5V | ||
Dimensions 63.5 x 5 x 14.5mm | ||
Height 14.5mm | ||
Length 63.5mm | ||
Maximum Operating Temperature +80 °C | ||
Minimum Operating Temperature -25 °C | ||
Width 5mm | ||
- COO (Country of Origin):
- IT
120Tx-433 FM Keyfob Transmitters
A range of keyfob RF transmitters that use the Keeloq encoding protocol for high security.
RF Operating Frequency: 433.92MHz ISM Band
RF Output Power: +10dBm
Modulation: FSK
Range: up to 150m
LED indication of transmission
Compatible with a Keeloq receiver/decoder
Power saving auto shut-off feature
Automatically transmits battery low condition
Power supply: GP23AE 12V battery (included)
Operating temperature range: 0 to +55°C
RS Product Codes
617-1833 120T3-433F 3-Button Keyfob
RF Output Power: +10dBm
Modulation: FSK
Range: up to 150m
LED indication of transmission
Compatible with a Keeloq receiver/decoder
Power saving auto shut-off feature
Automatically transmits battery low condition
Power supply: GP23AE 12V battery (included)
Operating temperature range: 0 to +55°C
RS Product Codes
617-1833 120T3-433F 3-Button Keyfob
Approvals
ETSI, FCC
