Murata Power Solutions LBAD0ZZ1SE-743 RF RF Module Module 703 → 960 MHz, 1710 → 2170 MHz, 3.3 → 5V
- RS Stock No.:
- 267-6229
- Mfr. Part No.:
- LBAD0ZZ1SE-743
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 267-6229
- Mfr. Part No.:
- LBAD0ZZ1SE-743
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Module Type | RF Module | |
| Component Type | Module | |
| Supported Frequency Bands | 703 → 960 MHz, 1710 → 2170 MHz | |
| Mounting Type | Surface Mount | |
| Maximum Output Power | 23dBm | |
| Supply Voltage | 3.3 → 5V | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Module Type RF Module | ||
Component Type Module | ||
Supported Frequency Bands 703 → 960 MHz, 1710 → 2170 MHz | ||
Mounting Type Surface Mount | ||
Maximum Output Power 23dBm | ||
Supply Voltage 3.3 → 5V | ||
- COO (Country of Origin):
- CN
The Murata mobile IoT module is ultra small, highly integrated that comes with antenna connection for ease of integration with several different types of applications. It comes with 1MB on board serial flash.
Worldwide operation with Truphone
Low power consumption enables up to 10 years of battery life
Low power consumption enables up to 10 years of battery life