- RS Stock No.:
- 248-5844
- Mfr. Part No.:
- ST25DV04KC-JF6D3
- Brand:
- STMicroelectronics
350 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£1.166
(exc. VAT)
£1.399
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | £1.166 | £5.83 |
10 - 95 | £1.05 | £5.25 |
100 - 245 | £0.946 | £4.73 |
250 - 495 | £0.852 | £4.26 |
500 + | £0.764 | £3.82 |
*price indicative |
- RS Stock No.:
- 248-5844
- Mfr. Part No.:
- ST25DV04KC-JF6D3
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
Product Details
The STMicroelectronics product is a NFC RFID tag that offers 4 Kbit of electrically erasable programmable memory EEPROM. The ST25DV04KC offers two interfaces. The first one is an I2C serial link and can be operated from a DC power supply. The second one is an RF link activated when the ST25DV04KC act as a contactless memory powered by the received carrier electromagnetic wave. In I2C mode user memories contain up to 512 bytes, which could be split in 4 flexible and protectable areas.
Single supply voltage is 1.8 V to 5.5 V
Multiple byte write programming
Configurable I²C slave address
NFC Forum Type 5 tag certified by the NFC Forum
Fast data transfer between I²C and RF interfaces
Half duplex 256 bytes dedicated buffer
Analog output pin to power external components
Multiple byte write programming
Configurable I²C slave address
NFC Forum Type 5 tag certified by the NFC Forum
Fast data transfer between I²C and RF interfaces
Half duplex 256 bytes dedicated buffer
Analog output pin to power external components
Specifications
Attribute | Value |
---|---|
Module Type | RF Module |
Component Type | Tag |
Supported Frequency Bands | 13.56MHz |
Modulation Technique | ASK |
Maximum RF Data Rate | 0.053Mbps |
Mounting Type | Surface Mount |
- RS Stock No.:
- 248-5844
- Mfr. Part No.:
- ST25DV04KC-JF6D3
- Brand:
- STMicroelectronics