Quectel RM500QGLAB-M20-SGASA RF RF Module Module 6GHz

Discontinued
Packaging Options:
RS Stock No.:
236-7212
Mfr. Part No.:
RM500QGLAB-M20-SGASA
Brand:
Quectel
Find similar products by selecting one or more attributes.
Select all

Brand

Quectel

Module Type

RF Module

Component Type

Module

Supported Frequency Bands

6GHz

Maximum RF Data Rate

900Mbps

Mounting Type

Through Hole

COO (Country of Origin):
CN
The Quectel RM500Q-GL is a 5G module optimized specially for IoT/eMBB applications. Adopting the 3GPP Release 15 LTE technology, it supports both 5G NSA and SA modes. Designed in an M.2 form factor, RM500Q-GL is compatible with Quectel LTE-A Cat 6 module EM06, Cat 12 modules EM12-G/EM120R-GL/EM121R-GL, and Cat 16 module EM160R-GL, which facilitates customers’ migration from LTE-A to 5G.

5G/4G/3G multi-mode module with M.2 form factor, optimized for IoT and eMBB applications
Worldwide 5G and LTE-A coverage
Both NSA and SA modes supported
Multi-constellation GNSS receiver available for applications requiring fast and accurate fixes in any environment
Feature refinements: DFOTA* and Volte (optional)