Quectel RM500QGLAB-M20-SGASA RF RF Module Module 6GHz
- RS Stock No.:
- 236-7211
- Mfr. Part No.:
- RM500QGLAB-M20-SGASA
- Brand:
- Quectel
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-7211
- Mfr. Part No.:
- RM500QGLAB-M20-SGASA
- Brand:
- Quectel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Quectel | |
| Module Type | RF Module | |
| Component Type | Module | |
| Supported Frequency Bands | 6GHz | |
| Maximum RF Data Rate | 900Mbps | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Quectel | ||
Module Type RF Module | ||
Component Type Module | ||
Supported Frequency Bands 6GHz | ||
Maximum RF Data Rate 900Mbps | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- CN
The Quectel RM500Q-GL is a 5G module optimized specially for IoT/eMBB applications. Adopting the 3GPP Release 15 LTE technology, it supports both 5G NSA and SA modes. Designed in an M.2 form factor, RM500Q-GL is compatible with Quectel LTE-A Cat 6 module EM06, Cat 12 modules EM12-G/EM120R-GL/EM121R-GL, and Cat 16 module EM160R-GL, which facilitates customers migration from LTE-A to 5G.
5G/4G/3G multi-mode module with M.2 form factor, optimized for IoT and eMBB applications
Worldwide 5G and LTE-A coverage
Both NSA and SA modes supported
Multi-constellation GNSS receiver available for applications requiring fast and accurate fixes in any environment
Feature refinements: DFOTA* and Volte (optional)
Worldwide 5G and LTE-A coverage
Both NSA and SA modes supported
Multi-constellation GNSS receiver available for applications requiring fast and accurate fixes in any environment
Feature refinements: DFOTA* and Volte (optional)
