NeoCortec NC2400C Module 2.4GHz, 3.6V
- RS Stock No.:
- 200-7273
- Mfr. Part No.:
- NC2400C
- Brand:
- NeoCortec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 200-7273
- Mfr. Part No.:
- NC2400C
- Brand:
- NeoCortec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NeoCortec | |
| Component Type | Module | |
| Supported Frequency Bands | 2.4GHz | |
| Supply Voltage | 3.6V | |
| Dimensions | 18 x 11 x 2.6mm | |
| Height | 2.6mm | |
| Length | 18mm | |
| Width | 11mm | |
| Select all | ||
|---|---|---|
Brand NeoCortec | ||
Component Type Module | ||
Supported Frequency Bands 2.4GHz | ||
Supply Voltage 3.6V | ||
Dimensions 18 x 11 x 2.6mm | ||
Height 2.6mm | ||
Length 18mm | ||
Width 11mm | ||
- COO (Country of Origin):
- TH
The unique NEOCORTEC ultra low power Ad- Hoc Wireless Mesh Networking Protocol is offered for both 2.4GHz as well as sub 1GHz frequency bands in a series of pre-approved modules. The modules are well suited for a broad range of applications, cost efficient and easy to integrate into the target product. The modules share the same footprint, which means that the target product does not need to change to support that full range of frequency bands.
Full System in a module:
Add power and an antenna to create a fully functional Wireless Mesh Network node
NeoMesh Protocol Stack optimized for ultra low power and reliability
Generic Application layer, which can be configured to suit the product needs
Ultra Small Form factor, which allows for easy integration in compact products
Supply Range 2.0 – 3.6V suitable for direct battery operation
Full System in a module:
Add power and an antenna to create a fully functional Wireless Mesh Network node
NeoMesh Protocol Stack optimized for ultra low power and reliability
Generic Application layer, which can be configured to suit the product needs
Ultra Small Form factor, which allows for easy integration in compact products
Supply Range 2.0 – 3.6V suitable for direct battery operation
Applications:
- Wireless Sensor Networks
- Automatic Meter Reading
- Advanced Metering Infrastructure
- Mobile Ad-Hoc Networks
- Home Control & Building Automation
- Industrial Automation
- Alarm and Security Systems
- Agricultural and Forest Monitoring