STMicroelectronics SPSGRF-868 RFID Module, -0.3 → 3.9V

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
196-2001
Mfr. Part No.:
SPSGRF-868
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Component Type

Module

Maximum Output Power

11.6dBm

Receiver Sensitivity

-118dBm

Supported Bus Interfaces

SPI

Supply Voltage

-0.3 → 3.9V

Dimensions

13.5 x 11.5 x 2mm

Height

2mm

Length

13.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

11.5mm

COO (Country of Origin):
IT
The SPSGRF-868 and SPSGRF-915 are easy-to-use, low power sub-GHz modules based on the SPIRIT1 RF transceiver, operating respectively in the 868 MHz SRD and 915 MHz ISM bands. The modules provide a complete RF platform in a tiny form factor. The SPSGRF series enables wireless connectivity in electronic devices, requiring no RF experience or expertise for integration into the final product. As an FCC, IC, and CE certified solution, the SPSGRF series optimizes the time-to-market of end applications. The modules are designed for maximum performance in minimal space and include 4 programmable I/O pins and SPI serial interfaces.