Microchip RN2903A-I/RMSA103 RF Transceiver Module 915MHz, 3.6V
- RS Stock No.:
- 180-7572
- Mfr. Part No.:
- RN2903A-I/RMSA103
- Brand:
- Microchip Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-7572
- Mfr. Part No.:
- RN2903A-I/RMSA103
- Brand:
- Microchip Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip Technology | |
| Module Type | Transceiver | |
| Supported Frequency Bands | 915MHz | |
| Maximum Output Power | 18.5dBm | |
| Receiver Sensitivity | -146dBm | |
| Supported Bus Interfaces | UART | |
| Supply Voltage | 3.6V | |
| Dimensions | 26.7 x 17.8 x 3.34mm | |
| Height | 3.34mm | |
| Length | 26.7mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 17.8mm | |
| Select all | ||
|---|---|---|
Brand Microchip Technology | ||
Module Type Transceiver | ||
Supported Frequency Bands 915MHz | ||
Maximum Output Power 18.5dBm | ||
Receiver Sensitivity -146dBm | ||
Supported Bus Interfaces UART | ||
Supply Voltage 3.6V | ||
Dimensions 26.7 x 17.8 x 3.34mm | ||
Height 3.34mm | ||
Length 26.7mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 17.8mm | ||
- COO (Country of Origin):
- US
The RN2903 is a 915 MHz module based on wireless LoRa® technology. The RN2903 utilizes a unique spread spectrum modulation within the Sub-GHz band to enable long range, low power, and high network capacity. The module's embedded LoRaWAN™ Class A protocol enables seamless connectivity to any LoRaWAN compliant network infrastructure, whether public or privately deployed. The module is specifically designed for ease of use, which shortens development time and speeds time to market. LoRa technology is ideal for battery-operated sensors and low power applications such as IoT, M2M, Smart City, Sensor networks, Industrial automation, and more.
On-board LoRaWAN™ Class A protocol stack
ASCII command interface over UART
Compact form factor 17.8 x 26.7 x 3 mm
Castellated SMT pads for easy and reliable PCB mounting
Device Firmware Upgrade (DFU) over UART
14 GPIO for control, status, and ADC
Highly integrated module with MCU, crystal, EUI-64 Node Identity Serial EEPROM, Radio transceiver with analog front end, and matching circuitry
Environmentally friendly
ASCII command interface over UART
Compact form factor 17.8 x 26.7 x 3 mm
Castellated SMT pads for easy and reliable PCB mounting
Device Firmware Upgrade (DFU) over UART
14 GPIO for control, status, and ADC
Highly integrated module with MCU, crystal, EUI-64 Node Identity Serial EEPROM, Radio transceiver with analog front end, and matching circuitry
Environmentally friendly
