LPRS CDT-TX-02M-R Module 434MHz, 3 → 12V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
172-2311
Mfr. Part No.:
CDT-TX-02M-R
Brand:
LPRS
Find similar products by selecting one or more attributes.
Select all

Brand

LPRS

Component Type

Module

Supported Frequency Bands

434MHz

Maximum RF Data Rate

1200bit/s

Maximum Output Power

10mW

Supply Voltage

3 → 12V

Dimensions

35 x 53 x 12mm

Height

12mm

Length

53mm

Maximum Operating Temperature

+60 °C

Minimum Operating Temperature

-20 °C

Width

35mm

COO (Country of Origin):
JP

UHF Narrowband Single Channel Telecommand Module


6 switch inputs and outputs
Stand by mode in TX module
4 operation modes in RX module
Photo MOS relay in RX
Low voltage and consumption current
Compact body
MSK modem equipped
Long range control

Standards

EN 300 220 / EN 301 489 compliance


Wireless Modules - Low Power Radio Solutions