Texas Instruments RF430CL330HCPWR Transponder, 3 → 3.6V
- RS Stock No.:
- 162-8691
- Mfr. Part No.:
- RF430CL330HCPWR
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-8691
- Mfr. Part No.:
- RF430CL330HCPWR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Component Type | Transponder | |
| Supported Bus Interfaces | SPI | |
| Supply Voltage | 3 → 3.6V | |
| Dimensions | 4.5 x 5.1 x 1.05mm | |
| Height | 1.05mm | |
| Length | 5.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Component Type Transponder | ||
Supported Bus Interfaces SPI | ||
Supply Voltage 3 → 3.6V | ||
Dimensions 4.5 x 5.1 x 1.05mm | ||
Height 1.05mm | ||
Length 5.1mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 4.5mm | ||
- COO (Country of Origin):
- MY
