Lapis Lazurite 920J Module 920MHz, 15V dc
- RS Stock No.:
- 146-5909
- Mfr. Part No.:
- Lazurite 920J
- Brand:
- Lapis
Subtotal (1 unit)*
£34.76
(exc. VAT)
£41.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £34.76 |
*price indicative
- RS Stock No.:
- 146-5909
- Mfr. Part No.:
- Lazurite 920J
- Brand:
- Lapis
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapis | |
| Component Type | Module | |
| Supported Frequency Bands | 920MHz | |
| Maximum RF Data Rate | 100kbit/s | |
| Supply Voltage | 15V dc | |
| Select all | ||
|---|---|---|
Brand Lapis | ||
Component Type Module | ||
Supported Frequency Bands 920MHz | ||
Maximum RF Data Rate 100kbit/s | ||
Supply Voltage 15V dc | ||
Lazurite 920J: Lazurite 920J is an SD Card-Sized (32mm x 24mm) Ultra Compact 920 Mhz Specified Low Power Wireless MCU that Supports a Wide Voltage Range (1.8V to 5.5V) for Greater Applicability.Compatible with Lazurite Sub- GHz Software, it Features the Same IO Terminals with a 1.27 mm Pitch.In Addition Programe Writting is Possible Using Lazurite Mini Writer. (Sold Separately)
