Micrel MICRF600Z TR RF Transceiver Telemetry Module 902 → 928MHz, 2 → 2.5V
- RS Stock No.:
- 382-608P
- Mfr. Part No.:
- MICRF600Z TR
- Brand:
- Micrel
Stock information currently inaccessible
- RS Stock No.:
- 382-608P
- Mfr. Part No.:
- MICRF600Z TR
- Brand:
- Micrel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micrel | |
| Module Type | Transceiver | |
| Supported Frequency Bands | 902 → 928MHz | |
| Modulation Technique | FSK | |
| Maximum RF Data Rate | 20kbit/s | |
| Maximum Output Power | +9dBm | |
| Receiver Sensitivity | -111dBm | |
| Supported Bus Interfaces | Serial | |
| Supply Voltage | 2 → 2.5V | |
| Length | 11.5mm | |
| Maximum Operating Temperature | +75 °C | |
| Minimum Operating Temperature | -20 °C | |
| Width | 14.1mm | |
| Select all | ||
|---|---|---|
Brand Micrel | ||
Module Type Transceiver | ||
Supported Frequency Bands 902 → 928MHz | ||
Modulation Technique FSK | ||
Maximum RF Data Rate 20kbit/s | ||
Maximum Output Power +9dBm | ||
Receiver Sensitivity -111dBm | ||
Supported Bus Interfaces Serial | ||
Supply Voltage 2 → 2.5V | ||
Length 11.5mm | ||
Maximum Operating Temperature +75 °C | ||
Minimum Operating Temperature -20 °C | ||
Width 14.1mm | ||
Wireless Modules - Microchip
