Radiall, BNC R14 RF Connector Dust Cap Short Circuit Cap Male Cord Included for use with Coaxial Connector
- RS Stock No.:
- 170-2484
- Mfr. Part No.:
- R141862000
- Brand:
- Radiall
Subtotal (1 box of 100 units)*
£1,944.30
(exc. VAT)
£2,333.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 100 unit(s) shipping from 05 June 2026
- Plus 100 unit(s) shipping from 24 July 2026
- Plus 500 unit(s) shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | £19.443 | £1,944.30 |
*price indicative
- RS Stock No.:
- 170-2484
- Mfr. Part No.:
- R141862000
- Brand:
- Radiall
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Series | BNC R14 | |
| Product Type | RF Connector Dust Cap | |
| Cord Included | Yes | |
| Material | Brass | |
| Gender | Male | |
| Accessory Type | Short Circuit Cap | |
| For Use With | Coaxial Connector | |
| Finish | Nickel Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Series BNC R14 | ||
Product Type RF Connector Dust Cap | ||
Cord Included Yes | ||
Material Brass | ||
Gender Male | ||
Accessory Type Short Circuit Cap | ||
For Use With Coaxial Connector | ||
Finish Nickel Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
BNC protection caps
Protection caps with small chain or see stock number 721-0305 for cord
The cap, Stock no. 295-8125, performs a short-circuit function.
Accessories BNC/TNC
Accessories compatible with BNC and TNC connectors
Related links
- Radiall, BNC R14 RF Connector Dust Cap Short Circuit Cap Male Cord Included for use with Coaxial Connector
- Radiall, BNC R14 RF Connector Dust Cap RF Connector Dust Cap Male Cord Included for use with BNC
- Radiall, BNC RF Connector Dust Cap RF Connector Dust Cap Male Cord Included for use with Coaxial Connector
- Radiall RF Connector Dust Cap RF Connector Dust Cap Male Cord Included for use with TNC
- Radiall RF Connector Dust Cap RF Connector Dust Cap Male Cord Included for use with N
- Radiall, SMA RF Connector Dust Cap RF Connector Dust Cap Male Cord Included for use with SMA
- Tajimi Electronics RF Connector Dust Cap RF Connector Dust Cap Male Cord Included for use with BNC
- Rosenberger, 51Z112 RF Connector Dust Cap RF Connector Dust Cap Male Cord Included for use with BNC Type Connector
