75Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket, Operating Frequency 500MHz
- RS Stock No.:
- 277-9477
- Mfr. Part No.:
- 4119-75
- Brand:
- Fluke
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£9.75
(exc. VAT)
£11.70
(inc. VAT)
- RS Stock No.:
- 277-9477
- Mfr. Part No.:
- 4119-75
- Brand:
- Fluke
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Interface Type | BNC Plug to BNC Socket | |
| Body Orientation | Straight | |
| Impedance | 75Ω | |
| Operating Frequency | 500MHz | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper, Brass | |
| Connector Type | BNC | |
| Gender A | Plug | |
| Gender B | Socket | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Interface Type BNC Plug to BNC Socket | ||
Body Orientation Straight | ||
Impedance 75Ω | ||
Operating Frequency 500MHz | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper, Brass | ||
Connector Type BNC | ||
Gender A Plug | ||
Gender B Socket | ||
RoHS Status: Not Applicable
Resistor attenuators
BNC male and female resistor attenuators with a through resistance of 50 or 75 Ω to limit signal distortion.

Accessories BNC/TNC
Accessories compatible with BNC and TNC connectors

