Filter DRAEGER Ammonia for use with Half And Full Face Masks 6738856
- RS Stock No.:
- 230-1217
- Mfr. Part No.:
- 6738856
- Brand:
- DRAEGER
Subtotal (1 unit)*
£23.47
(exc. VAT)
£28.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 16 unit(s) shipping from 17 November 2025
- Plus 24 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.47 |
*price indicative
- RS Stock No.:
- 230-1217
- Mfr. Part No.:
- 6738856
- Brand:
- DRAEGER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DRAEGER | |
| Filter Type | Ammonia | |
| For Use With | Half And Full Face Masks | |
| Type | Gaz Filter | |
| Select all | ||
|---|---|---|
Brand DRAEGER | ||
Filter Type Ammonia | ||
For Use With Half And Full Face Masks | ||
Type Gaz Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Draeger 940 K2 gas filter is suitable for use with half and full face masks with standard thread connection Rd40 according to EN 148-1. Whether this filter is used in chemical industry or automobile industry, shipbuilding, metal processing industry or by public utility services for decades Draeger respiratory protection filters have been a synonym for experience and safety worldwide. They clean breathable air from contaminants in a low-cost and effective manner.
It is CE marked in accordance with EN 14387 and/or EN 149
Related links
- Filter DRAEGER Ammonia for use with Half And Full Face Masks 6738803
- Filter DRAEGER Ammonia for use with Half And Full Face Masks 6738815
- Filter DRAEGER Ammonia for use with Half And Full Face Masks 6738858
- Filter DRAEGER Ammonia for use with Full Face Masks 6738804
- Filter DRAEGER Ammonia for use with Half And Full Face Masks 6738802
- Filter DRAEGER Ammonia for use with Half And Full Face Masks 6738814
- Filter DRAEGER Ammonia for use with Draeger X-plore Bayonet Half Masks 3300 & 3500, Full Face Mask 5500 6738816
- Filter Cartridge DRAEGER Ammonia for use with Draeger X-plore Bayonet Half Masks 3300 & 3500, Full Face Mask 5500