3M 6099 Gas, Vapour Filter for use with 3M 6000/7800 Series Full Face Respirator

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
146-7301
Mfr. Part No.:
6099
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Filter Type

Gas, Vapour

For Use With

3M 6000/7800 Series Full Face Respirator

RoHS Status: Not Applicable

COO (Country of Origin):
US

3M™ Gas, Vapour and Particulate Filter A2B2E2K2HgP3 R +, 6099


The 3M™ 6099 protects against organic vapours (boiling point above 65°C, inorganic vapours, acid gases, ammonia and its derivatives, mercury, formaldehyde up to 10ppm and particulates. Suitable for use with 3M™ Reusable Full Face Respirators featuring the Bayonet filter connection system: 3M™ Reusable Full Face Mask 7097S, 3M™ Reusable Full Face Masks 6000 Series.

The simple to use bayonet fitting system ensures convenience and peace of mind.

Features and Benefits


• Gas, Vapour and Particulate Filter 6099 protects against gases, vapours and particulates
• Suitable for use with 3M™ Reusable Full Face Respirators featuring the Bayonet filter connection system: 3M™ Reusable Full Face Mask 7097S, 3M™ Reusable Full Face Masks 6000 Series
• Bayonet fitting allows filters to be twisted and clicked into place for ease of fitting

Applications

Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;

• A- Organic vapours with a boiling point more than 65°C
• B- Inorganic vapours
• E- Acid gases
• K- Ammonia and ammonia derivatives
• AX- Organic vapours with a boiling point less than 65°C



Half-mask or full-mask respirators?

Depending on the health and safety requirements of your workplace or the demands of your application, you may need to choose between a half mask or full mask respiratory. Half mask respirators cover only the nose and mouth, while full masks cover the entire face. While both masks may have the same grade of filter, a full face mask has the benefit of sealing around the whole face, creating a more secure seal. Full face masks also have the advantage of protecting the eyes from vapours or splashing. As such, the full face mask option is often a better choice for potentially more hazardous conditions.

However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.

Correct use of respirators

When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.

Note

Atricle is supplied in a single box containing 2 pairs of filters