3M 6095 Gas Filter for use with Face Respirator Accessories, Safety Protection

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 4

£55.21

(exc. VAT)

£66.25

(inc. VAT)

RS Stock No.:
137-0055
Mfr. Part No.:
6095
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Filter Type

Gas

For Use With

Face Respirator Accessories, Safety Protection

RoHS Status: Not Applicable

COO (Country of Origin):
US

3M™ 6095 Reuseable Filter


From 3M, the 6000 series 6095 A2P3 R Gas and Vapour Filters are designed specifically for organic vapours and Particulates.

These gas and vapour filters employ a counterbalanced, streamlined design to minimise the feeling of weight and therefore improve comfort. The positioning of the filters ensures an excellent field of vision. With an click-into-place bayonet lockign system, the filters can be changed quickly and easily.

Features and Benefits


• Gas, Vapour and Particulate Filter 6095 protects against gases, vapours and particulates hazards
• Suitable for use with 3M™ Reusable Respirators featuring the Bayonet filter connection system: 3M™ Reusable Full Face Mask 7097S, 3M™ Reusable Full Face Masks 6000 Series, 3M™ Reusable Half Face Mask 7500 Series, • 3M™ Reusable Half Face Mask 6500 and 6500
• Bayonet fitting allows filters to be twisted and clicked into place for ease of fitting

Applications

Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;

• A- Organic vapours with a boiling point more than 65°C
• B- Inorganic vapours
• E- Acid gases
• K- Ammonia and ammonia derivatives
• AX- Organic vapours with a boiling point less than 65°C

Half-mask or full-mask respirators?

Depending on the health and safety requirements of your workplace or the demands of your application, you may need to choose between a half mask or full mask respiratory. Half mask respirators cover only the nose and mouth, while full masks cover the entire face. While both masks may have the same grade of filter, a full face mask has the benefit of sealing around the whole face, creating a more secure seal. Full face masks also have the advantage of protecting the eyes from vapours or splashing. As such, the full face mask option is often a better choice for potentially more hazardous conditions.

However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.

Correct use of respirators

When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.

3M 6000 Series Filter Cartridge, Dust Filter Type, For Use With 3M 6000 Series Respirator - 6095


This filter cartridge is designed to provide effective protection against industrial dust when used with compatible respiratory equipment. It is essential for sectors such as automation, electronics, and mechanical industries. Its compatibility with the 3M 6000 series respirator enhances user confidence in environments that may expose individuals to harmful particles.

Features & Benefits


• High efficiency in capturing dust particles
• Meets EN143 standards for safety
• Simplifies replacement for ongoing respiratory protection
• Easy to install for immediate use in various settings

Applications


• Ideal for tasks generating fine dust
• Suitable for environments in electronics and mechanical disciplines
• Helps maintain air quality in industrial workplaces

What type of dust can I expect this to filter?


This cartridge is designed to capture various types of dust typically found in industrial settings, ensuring respiratory safety.

Can this be installed on other brands of respirators?


This is specifically designed for use with the 3M 6000 series respirator, and compatibility with other brands is not confirmed.

How frequently should the filter cartridge be replaced?


It is advisable to replace the cartridge regularly based on usage and the level of dust exposure to maintain performance.