3M 6092 Gas Filter for use with Face Respirator Accessories, Safety Protection

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
137-0054
Mfr. Part No.:
6092
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Filter Type

Gas

For Use With

Face Respirator Accessories, Safety Protection

RoHS Status: Not Applicable

COO (Country of Origin):
US

3M™ 6092 Reuseable Filter


The 3M 6000 series 6092 ABEK1P3 R + Formaldehyde Gas and Vapour Filters are designed specifically for organic vapours, inorganic and acid gases, Ammonia particulates and Formaldehyde.

These gas and vapour filters employ a counterbalanced, streamlined design to minimise the feeling of weight and therefore improve comfort. The positioning of the filters ensures an excellent field of vision. Combined with an easy-to-use bayonet lockign system, you can be assured these filters are both functional and convenient.

Features and Benefits


• Gas, Vapour and Particulate Filter 6092 protects against gases, vapours and particulates
• Suitable for use with 3M™ Reusable Respirators featuring the Bayonet filter connection system: 3M™ Reusable Full Face Mask 7097S, 3M™ Reusable Full Face Masks 6000 Series, 3M™ Reusable Half Face Mask 7500 Series, • 3M™ Reusable Half Face Mask 6500 and 6500
• Bayonet fitting allows filters to be twisted and clicked into place for ease of fitting

Applications

Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;

• A- Organic vapours with a boiling point more than 65°C
• B- Inorganic vapours
• E- Acid gases
• K- Ammonia and ammonia derivatives
• AX- Organic vapours with a boiling point less than 65°C



Half-mask or full-mask respirators?

Depending on the health and safety requirements of your workplace or the demands of your application, you may need to choose between a half mask or full mask respiratory. Half mask respirators cover only the nose and mouth, while full masks cover the entire face. While both masks may have the same grade of filter, a full face mask has the benefit of sealing around the whole face, creating a more secure seal. Full face masks also have the advantage of protecting the eyes from vapours or splashing. As such, the full face mask option is often a better choice for potentially more hazardous conditions.

However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.

Correct use of respirators

When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.

Note

This comes as Two Pairs of Filters, so Four Filters in total

3M Filter Cartridge, Gas and Vapour Filter, For Reusable Respirators - 6092


Breathe easy with this filter cartridge from 3M. It removes gas and vapour from the air before it enters your lungs, keeping you safe and healthy on the job. Thanks to a bayonet fitting mechanism, the old filter twists out and the replacement clicks in, so installation is done in seconds. This unit's a versatile choice for use with full-mask and half-mask respirators from the 6000, 6500 and 7500 series.

Features & Benefits


• Low breathing resistance makes it easy to keep the filter in your mask for long periods
• Streamlined design won't impede your vision

Applications


• Construction sites
• Food processing
• Industrial maintenance

How do I know when to change my filter?


Once opened, the filter's maximum use time is six months. If you start tasting or smelling contaminants, that's a sure sign the filter is due for a change.