Filter BLS BLS 301 Dust for use with BLS 200 ANTIGAS FILTERS 8117008
- RS Stock No.:
- 197-269
- Mfr. Part No.:
- 8117008
- Brand:
- BLS
Subtotal (1 box of 16 units)*
£37.70
(exc. VAT)
£45.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £37.70 | £2.356 |
*price indicative
- RS Stock No.:
- 197-269
- Mfr. Part No.:
- 8117008
- Brand:
- BLS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BLS | |
| Filter Type | Dust | |
| For Use With | BLS 200 ANTIGAS FILTERS | |
| EN Standards | EN 143:2021 | |
| Series | BLS 301 | |
| Type | Filter | |
| Select all | ||
|---|---|---|
Brand BLS | ||
Filter Type Dust | ||
For Use With BLS 200 ANTIGAS FILTERS | ||
EN Standards EN 143:2021 | ||
Series BLS 301 | ||
Type Filter | ||
- COO (Country of Origin):
- ES
The BLS Dust Prefilter is designed for use with BLS 200 series gas filters. Its special shape allows it to self-lock directly onto the filter.
Shelf life 10 years
Temperature -10° or +50° C
Relative humidity 70% max
Temperature -10° or +50° C
Relative humidity 70% max
Related links
- Filter BLS BLS 200 Dust for use with BLS 200 8117030
- Filter BLS BLS 400 Dust Vapour for use with BLS 200 8011017
- Filter BLS BLS 200 Dust Vapour for use with Full face masks 8011206
- Filter BLS BLS 200 Dust for use with BLS 4000 Next, BLS 5000 8011118
- Filter BLS BLS 400 Dust for use with BLS 200 8011013
- Filter BLS BLS 400 Dust Vapour for use with BLS 200 8011012
- Filter BLS BLS 200 Dust Vapour for use with Full face masks 8011140
- Filter BLS BLS 400 Dust Vapour for use with BLS 200 8011008