Filter BLS BLS 200 Gas, Vapour for use with Full face masks, Half masks 8011205

Subtotal (1 box of 8 units)*

£52.92

(exc. VAT)

£63.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£52.92£6.615

*price indicative

RS Stock No.:
197-257
Mfr. Part No.:
8011205
Brand:
BLS
Find similar products by selecting one or more attributes.
Select all

Brand

BLS

Filter Type

Gas, Vapour

For Use With

Full face masks, Half masks

EN Standards

EN 143:2000 + A1:2006 and EN 14387:2004 + A1:2008

Series

BLS 200

Type

Filter

COO (Country of Origin):
ES
The BLS Filters offer a wide range for dust, gases, and combined protection, designed for use with BLS 4000 next series half-masks and BLS 5000 series full-face masks. They are highly efficient, easy to use, and provide high security.

Activated carbons
Dust filter
Filter canister
Tested on formaldehyde

Related links