RS PRO Green High Strength, Retaining Compound Urethane Methacrylate Liquid Bottle 10 ml, -55 → +150 °C

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£5.25

(exc. VAT)

£6.30

(inc. VAT)

RS Stock No.:
851-016
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Application

Retaining

Anaerobic

Yes

Colour

Green

Chemical Ingredients

Urethane Methacrylate

Product Form

Liquid

Package Type

Bottle

Package Size

10 ml

Cure Time

24 h

Strength

High

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Chemical Composition

Urethane Methacrylate

Operating Temperature Range

-55 → +150 °C

RS Pro High Strength Anaerobic Threadlocking Adhesives


Single component, liquid adhesives that cure hard in the absence of air or oxygen.

Impervious to most industrial fluids
Helps to prevent ’fretting’ corrosion
Operating temperature range: -55°C to +150°C
Specifically designed for retaining and sealing slip-fitted cylindrical assemblies
Can be used to permanently lock threaded parts. Colour: Green
Typical applications include use on shafts and rotors for electric motors, gears, sleeves and bushings

Note

Testing should be carried out prior to contact with styrene, acrylic and polycarbonate based plastics to ensure compatibility.