Loctite Green High Strength, Retaining Compound Urethane Methacrylate Liquid Tube 3 ml, -55 → +150 °C
- RS Stock No.:
- 496-063
- Mfr. Part No.:
- 299301
- Brand:
- Loctite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-063
- Mfr. Part No.:
- 299301
- Brand:
- Loctite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Application | Bonding, Retaining | |
| Anaerobic | Yes | |
| Colour | Green | |
| Chemical Ingredients | Urethane Methacrylate | |
| Product Form | Liquid | |
| Package Type | Tube | |
| Package Size | 3 ml | |
| Cure Time | 5 h | |
| Strength | High | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -55°C | |
| Chemical Composition | Urethane Methacrylate | |
| Operating Temperature Range | -55 → +150 °C | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Application Bonding, Retaining | ||
Anaerobic Yes | ||
Colour Green | ||
Chemical Ingredients Urethane Methacrylate | ||
Product Form Liquid | ||
Package Type Tube | ||
Package Size 3 ml | ||
Cure Time 5 h | ||
Strength High | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -55°C | ||
Chemical Composition Urethane Methacrylate | ||
Operating Temperature Range -55 → +150 °C | ||
- COO (Country of Origin):
- IE

