3M 7500 Series Half-Type Mask Respirator, Size Large

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£26.63

(exc. VAT)

£31.96

(inc. VAT)

RS Stock No.:
472-4457
Mfr. Part No.:
7503
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Type

Half Mask

Size

Large

Hypoallergenic

No

Series

7500

Colour

Blue

RoHS Status: Not Applicable

3M™ Reusable Half Face Mask, Large, 7503


The 3M 7503 reusable half face respirator mask helps to provide protection against particles, gases and vapours when used with an approved cartridge or filter. It’s vitally important when in an environment that has harmful gases to uphold your safety and health. Coupling the dual airline respirator with the correct cartridges/filters is vital. 3M are one of the best to ensure you uphold your safety and health. This respirator is reusable as the cartridges and filters can be exchanged or disposed once used to capacity.

Design


The 7503 respirator mask features twin lightweight filters, which can be specialised to suit your individual needs. Fitting the respirator is easy with unique head harness and a securing neck strap. Its lightweight design makes this reusable respirator a favourite for professionals, to fit and dismount swiftly between safe and contaminated areas. The Cool Flow™ valve reduces the heat build up by allowing hot air and moisture building up to escape.

Protection


Once the straps are adjusted, the face piece is fully secured to the user’s face not allowing any harmful gases or particles to be inhaled. The 7503 offers versatility for various environments and applications, with the approved cartridges and filters. This respirator and the cartridges/filters can be used in combination can be provide protections against a variety of hazards at concentrations up to 10 time the Permissible Exposure Limit (PEL).

However it can be used with 6000 Cartridges, 2000 and 5000 series filters. They are all easily attached with a quarter turn twist on and off onto the face piece.

Features and Benefits


Extremely pliable, soft silicone facepiece: Offers exceptionally high levels of user comfort and a good fit over a broad range of face shapes & sizes

3M™ Cool Flow™ Valve: The Cool Flow valve reduces heat build-up inside the respirator - even in hot and humid conditions

Built to last: Durable construction and a wide range of spare parts

Adjustable head harness: Enables the user to obtain a balanced, secure fit. Drop-down feature for easy removal during breaks

3M™ Bayonet Connection: Flexible system for connection to a wide range of 3M™ gas, vapour & particulate filters

Typical Applications


Agricultural
Construction
Painting
Industrial Maintenance
Manufacturing

FAQ’s


What is the difference between a respirator and a standard face mask?


Respirators allows for a higher filtration efficiency and better fit than standard face masks. All respirators must be approved by CE/NIOSH with an assigned approval code on each respirator if you’re unsure about a respirator or a standard face mask.

What is a NIOSH Approved Respirator?


The NIOSH regulates the manufacture and testing of respirators, along with cartridges, filters and supplied air systems.

How long do particle filters last?


As particle filters load up with the contaminant they actually become a better filter. However, they become a harder filter to breathe through. The user will notice breathing becoming too hard and will then need to change the filter.

Note

2000 series filters fit directly to the masks. 5000 series particle filters fit to 6000 series anti-gas filters using a holding ring, ref. 501

Standards

EN140:1998

3M Mask Respirator, Half-Mask Type, Blue Colour - 7500 Series - 7503


To breathe easy when working in contaminated settings, grab this respirator mask from 3M. It works in partnership with a compatible filter (766-227) to protect against vapours, gases and particles. Advanced silicone construction ensures a snug fit on your face for comfort and to prevent leaks. The unit features 3M's Cool Flow valve, which reduces heat build-up to aid breathing by minimising resistance. It also prevents the inside of the mask from becoming humid, so you stay as cool as a cucumber.

Features & Benefits


• Large size provides good coverage on the face to enhance protection
• Dual-mode head harness is easily adjustable for your convenience
• Solid exhalation valve cover for quick and easy cleaning

Applications


• Laboratories
• Agriculture
• Chemical plants

How much does this mask weigh?


It tips the scales at approximately 135g, so it's relatively light on your face and comfortable to work in.