Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£33.42
(exc. VAT)
£40.10
(inc. VAT)
- RS Stock No.:
- 358-4359
- Mfr. Part No.:
- 4277
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Type | Half Mask | |
| Size | One Size | |
| Hypoallergenic | No | |
| Series | 4000 | |
Select all | ||
|---|---|---|
Brand 3M | ||
Type Half Mask | ||
Size One Size | ||
Hypoallergenic No | ||
Series 4000 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
3M™ Maintenance Free Half Face Respirator, 4277
Part of the 4000 series the 3M 4277 reusable half face respirator mask helps to provide protection against gases, vapours and particulate hazards when used with the integrated cartridge and filters. 3M are one of the best to ensure you uphold your safety and health.
Design
The 4277 respirator mask features integrated filters, which then enables the field of view to be undisturbed when being used. An adjustable head cradle helps fit a large variety of head sizes, with neck straps for a more secure fitting. An exhalation valve that helps to direct exhaled breath and moisture downwards to avoid fogging up glasses or face shields.
Protection
An integrated cartridge and filters offer convenience, protecting against many gases, vapours and combination particle hazards. With two large inhalation valves that allow for reduced breathing resistance, and the simply use until your change out schedule indicates a replacement. The half face mask is made with a strong body construction and stable silicone face seal, which when secured it provides a leak free seal.
Features and Benefits
Ready-to-use half mask designed for effective and comfortable protection against organic vapour and particulate hazards.
FFABE1P3 R D provides protection against organic vapours, inorganic and acid gas up to 10 x Workplace Exposure Limit (WEL) or 1000 ppm whichever is lower and 20 x WEL for particulates.
Lightweight, well balanced design
Low profile design for better peripheral vision
Adjustable head cradle and easy to fasten neck straps
Soft, non-allergenic material with textured face seal
Exhalation valve centrally positioned for effective removal of heat and moisture.
Respirators can be used until damaged, particulate filters clog, gas filters become saturated or after one month.
FFABE1P3 R D provides protection against organic vapours, inorganic and acid gas up to 10 x Workplace Exposure Limit (WEL) or 1000 ppm whichever is lower and 20 x WEL for particulates.
Lightweight, well balanced design
Low profile design for better peripheral vision
Adjustable head cradle and easy to fasten neck straps
Soft, non-allergenic material with textured face seal
Exhalation valve centrally positioned for effective removal of heat and moisture.
Respirators can be used until damaged, particulate filters clog, gas filters become saturated or after one month.
Typical Applications
Construction
Mining
Industrial Maintenance
Manufacturing
Mining
Industrial Maintenance
Manufacturing
FAQs
What is the difference between a respirator and a standard face mask?
Respirators allows for a higher filtration efficiency and better fit than standard face masks. All respirators must be approved by CE/NIOSH with an assigned approval code on each respirator if youre unsure about a respirator or a standard face mask.
What is a NIOSH Approved Respirator?
The NIOSH regulates the manufacture and testing of respirators, along with cartridges, filters and supplied air systems.
How long do particle filters last?
As particle filters load up with the contaminant they actually become a better filter. However, they become a harder filter to breathe through. The user will notice breathing becoming too hard and will then need to change the filter.
Standards
EN 405:2002 ABE1P3



