GVS Elipse ABEK1P3 Series Half-Type Respirator Mask with Replacement Filters, Size L, M
- RS Stock No.:
- 196-885
- Mfr. Part No.:
- SPR488
- Brand:
- GVS
Subtotal (1 unit)*
£32.76
(exc. VAT)
£39.31
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 16 unit(s) ready to ship from another location
- Plus 999,999,983 unit(s) shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £32.76 |
*price indicative
- RS Stock No.:
- 196-885
- Mfr. Part No.:
- SPR488
- Brand:
- GVS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | GVS | |
Type | Half Mask | |
Size | L, M | |
Series | Elipse ABEK1P3 | |
Includes Replacement Filters | Yes | |
Colour | Blue | |
Select all | ||
---|---|---|
Brand GVS | ||
Type Half Mask | ||
Size L, M | ||
Series Elipse ABEK1P3 | ||
Includes Replacement Filters Yes | ||
Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The GVS Reusable Half Mask is used for multiple gases and vapours. It is made of medical grade TPE. It conforms to ISO 10993 10 2010 for irritations. Standards = EN14387: 2004 + A1: 2008 CE 279, EN140: 1998
Compact and lightweight and flexible design
5 years shelf life
5 years shelf life