Filter Cartridge 3M Dust for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator 6091
- RS Stock No.:
- 175-4251
- Distrelec Article No.:
- 301-72-255
- Mfr. Part No.:
- 6091
- Brand:
- 3M
Subtotal (1 box of 4 units)*
£50.28
(exc. VAT)
£60.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 34 unit(s) ready to ship
- Plus 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £50.28 | £12.57 |
*price indicative
- RS Stock No.:
- 175-4251
- Distrelec Article No.:
- 301-72-255
- Mfr. Part No.:
- 6091
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Filter Type | Dust | |
| For Use With | 3M 6000 Series Respirator, 3M 7000 Series Respirator | |
| Type | Filter | |
Select all | ||
|---|---|---|
Brand 3M | ||
Filter Type Dust | ||
For Use With 3M 6000 Series Respirator, 3M 7000 Series Respirator | ||
Type Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M™ 6091 Reuseable Filter
From 3M, the 6000 series 6091 A1P3 R Gas and Vapour Filters are designed specifically for organic vapours. These gas and vapour filters employ a counterbalanced, streamlined design to minimise the feeling of weight and therefore improve comfort. The positioning of the cartridge filters ensures an excellent field of vision, and also feature a bayonet fitting types allows each filter to be clicked in place for ease of use and peace of mind.
When working in environments with contaminants, or where hazardous gases, vapour or particulates are a potential problem, the range of 3M respirator masks and filters have a PPE solution that gives you the protection you need.
When working in environments with contaminants, or where hazardous gases, vapour or particulates are a potential problem, the range of 3M respirator masks and filters have a PPE solution that gives you the protection you need.
Features and Benefits
Gas, Vapour and Particulate Filter 6091 protects against gases, vapours and particulates
Suitable for use with 3M™ Reusable Respirators featuring the Bayonet filter connection system: 3M™ Reusable Full Face Mask 7097S, 3M™ Reusable Full Face Masks 6000 Series, 3M™ Reusable Half Face Mask 7500 Series, 3M™ Reusable Half Face Mask 6500 and 6500
Bayonet fitting allows filters to be twisted and clicked into place for ease of fitting
Suitable for use with 3M™ Reusable Respirators featuring the Bayonet filter connection system: 3M™ Reusable Full Face Mask 7097S, 3M™ Reusable Full Face Masks 6000 Series, 3M™ Reusable Half Face Mask 7500 Series, 3M™ Reusable Half Face Mask 6500 and 6500
Bayonet fitting allows filters to be twisted and clicked into place for ease of fitting
Applications
Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;
A- Organic vapours with a boiling point more than 65°C
B- Inorganic vapours
E- Acid gases
K- Ammonia and ammonia derivatives
AX- Organic vapours with a boiling point less than 65°C
Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;
A- Organic vapours with a boiling point more than 65°C
B- Inorganic vapours
E- Acid gases
K- Ammonia and ammonia derivatives
AX- Organic vapours with a boiling point less than 65°C
Half-mask or full-mask respirators?
Depending on the health and safety requirements of your workplace or the demands of your application, you may need to choose between a half mask or full mask respiratory. Half mask respirators cover only the nose and mouth, while full masks cover the entire face. While both masks may have the same grade of filter, a full face mask has the benefit of sealing around the whole face, creating a more secure seal. Full face masks also have the advantage of protecting the eyes from vapours or splashing. As such, the full face mask option is often a better choice for potentially more hazardous conditions.
However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.
Depending on the health and safety requirements of your workplace or the demands of your application, you may need to choose between a half mask or full mask respiratory. Half mask respirators cover only the nose and mouth, while full masks cover the entire face. While both masks may have the same grade of filter, a full face mask has the benefit of sealing around the whole face, creating a more secure seal. Full face masks also have the advantage of protecting the eyes from vapours or splashing. As such, the full face mask option is often a better choice for potentially more hazardous conditions.
However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.
3M Respirator Filter Cartridge, Gas And Vapour Type For Use With 6000/7000 Series Respirators - 6091
This respiratory filter from 3M attaches to the side of your 6000 or 7000 series respirators to stop you from breathing in harmful particulate matter. It's an essential piece of equipment when working in areas with heavy exhaust fumes or thick dust clouds as it prevents potential lung damage. This filter is designed specifically for organic vapours such as gasoline, ammonia or formaldehyde. During installation, the filter audibly clicks in place so you know when it's secure.
Features and Benefits
• Suitable for use with organic vapours with a +65°C boiling point for high-temperature use
• Side positioning of the cartridge filters doesn't obscure the field of vision through the mask
• Streamlined, balanced design keeps the unit lightweight and comfortable
• Side positioning of the cartridge filters doesn't obscure the field of vision through the mask
• Streamlined, balanced design keeps the unit lightweight and comfortable
Applications
• Chemical laboratories
• Carpentry and masonry
• Painting and decoration
• Janitorial work
• Highway maintenance
• Carpentry and masonry
• Painting and decoration
• Janitorial work
• Highway maintenance
Applications
Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;
• A- Organic vapours with a boiling point more than 65°C
• B- Inorganic vapours
• E- Acid gases
• K- Ammonia and ammonia derivatives
• AX- Organic vapours with a boiling point less than 65°C
Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;
• A- Organic vapours with a boiling point more than 65°C
• B- Inorganic vapours
• E- Acid gases
• K- Ammonia and ammonia derivatives
• AX- Organic vapours with a boiling point less than 65°C
How do I fit this respiratory filter onto a respirator?
Before fitting this filter, make sure it's within the use-by date and that the orange gaskets are in place on the respirator mask. Align the lines on the inside of the filter to the gaskets on the mask and secure with a quarter-turn clockwise.
Correct use of respirators
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.
Related links
- Filter Cartridge 3M Ammonia for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator 6092
- Filter 3M Dust for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator
- Filter 3M Dust for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator 5925 P2
- Filter 3M Dust for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator 2125
- Filter 3M 6000 Ammonia for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator 6059
- Filter 3M 6000 Gas for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator 6057
- Filter 3M 6000 Dust for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator 6035-EU
- Filter 3M 5000 Dust for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator 5911 P1


