Ohmite, MC4 5MΩ ±5% Isolated Resistor Array, 4 Resistors, 3W total, DIP, Solder
- RS Stock No.:
- 893-1006
- Mfr. Part No.:
- MC4-5004JE
- Brand:
- Ohmite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 893-1006
- Mfr. Part No.:
- MC4-5004JE
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 5MΩ | |
| Resistor Type | Array | |
| Number of Resistors | 4 | |
| Package/Case | DIP | |
| Power Rating | 3W | |
| Termination Style | Solder | |
| Tolerance | ±5% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.75W | |
| Circuit Designator | ISOL | |
| Length | 19.05mm | |
| Depth | 18.03mm | |
| Height | 0.76mm | |
| Dimensions | 19.05 x 18.03 x 0.76mm | |
| Number of Terminals | 8 | |
| Series | MC4 | |
| Maximum Operating Temperature | +180°C | |
| Minimum Operating Temperature | -55°C | |
| Temperature Coefficient | 50ppm/°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 5MΩ | ||
Resistor Type Array | ||
Number of Resistors 4 | ||
Package/Case DIP | ||
Power Rating 3W | ||
Termination Style Solder | ||
Tolerance ±5% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.75W | ||
Circuit Designator ISOL | ||
Length 19.05mm | ||
Depth 18.03mm | ||
Height 0.76mm | ||
Dimensions 19.05 x 18.03 x 0.76mm | ||
Number of Terminals 8 | ||
Series MC4 | ||
Maximum Operating Temperature +180°C | ||
Minimum Operating Temperature -55°C | ||
Temperature Coefficient 50ppm/°C | ||
- COO (Country of Origin):
- MX
