Bourns, 4100R 220Ω ±2% Bussed Through Hole Resistor Network, 15 Resistors, 2.25W total, DIP, Through Hole

Discontinued
Packaging Options:
RS Stock No.:
522-3270
Mfr. Part No.:
4116R-2-221LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

220Ω

Number of Resistors

15

Package/Case

DIP

Power Rating

2.25W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Moulded

Power Rating per Resistor

0.125W

Circuit Designator

BUS

Length

21.97mm

Depth

7.87mm

Height

4.57mm

Dimensions

7.87 x 4.57 x 21.97mm

Number of Terminals

16

Series

4100R

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Temperature Coefficient

±100ppm/°C

15-Bussed Resistors