Ohmite 9SE-100 Resistor Mounting Bracket, For Use With 200 Series, 210 Series
- RS Stock No.:
- 892-8464
- Mfr. Part No.:
- 9SE-100
- Brand:
- Ohmite
Discontinued
- RS Stock No.:
- 892-8464
- Mfr. Part No.:
- 9SE-100
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Accessory Type | Mounting Bracket | |
| For Use With | 200 Series, 210 Series | |
| Resistor Power Rating | 100W | |
| Maximum Screw Size | 6 | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Accessory Type Mounting Bracket | ||
For Use With 200 Series, 210 Series | ||
Resistor Power Rating 100W | ||
Maximum Screw Size 6 | ||
- COO (Country of Origin):
- MX
Ohmite Resistor Mounting Brackets
Ohmite mounting brackets to fit inside cores of 200, 210 and 270 type resistors and remain in place by spring tension. Standard brackets are plated steel.
Mounting Hardware
