Vishay, SOMC 220Ω ±2% Isolated Resistor Array, 15 Resistors, 1.28W total, DIP, Standard SMT
- RS Stock No.:
- 852-4866
- Mfr. Part No.:
- SOMC1603220RGEJ
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 852-4866
- Mfr. Part No.:
- SOMC1603220RGEJ
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 220Ω | |
| Number of Resistors | 15 | |
| Resistor Type | Array | |
| Package/Case | DIP | |
| Power Rating | 1.28W | |
| Termination Style | Standard SMT | |
| Tolerance | ±2% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.16W | |
| Circuit Designator | ISOL | |
| Length | 11.18mm | |
| Depth | 7.62mm | |
| Height | 2.03mm | |
| Dimensions | 11.18 x 7.62 x 2.03mm | |
| Series | SOMC | |
| Number of Terminals | 16 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Temperature Coefficient | ±100ppm/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 220Ω | ||
Number of Resistors 15 | ||
Resistor Type Array | ||
Package/Case DIP | ||
Power Rating 1.28W | ||
Termination Style Standard SMT | ||
Tolerance ±2% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.16W | ||
Circuit Designator ISOL | ||
Length 11.18mm | ||
Depth 7.62mm | ||
Height 2.03mm | ||
Dimensions 11.18 x 7.62 x 2.03mm | ||
Series SOMC | ||
Number of Terminals 16 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient ±100ppm/°C | ||
- COO (Country of Origin):
- FR
