Vishay, PRA 1kΩ ±0.1% Isolated Resistor Array, 4 Resistors, 1206 (3216M), Solder
- RS Stock No.:
- 852-4857
- Mfr. Part No.:
- PRA182I4-1KBWN
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 852-4857
- Mfr. Part No.:
- PRA182I4-1KBWN
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1kΩ | |
| Number of Resistors | 4 | |
| Resistor Type | Array | |
| Package/Case | 1206 (3216M) | |
| Termination Style | Solder | |
| Tolerance | ±0.1% | |
| Automotive Standard | AEC-Q200 | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.2W | |
| Circuit Designator | ISOL | |
| Length | 3.2mm | |
| Depth | 3.06mm | |
| Height | 0.5mm | |
| Dimensions | 3.2 x 0.6mm | |
| Number of Terminals | 8 | |
| Series | PRA | |
| Maximum Operating Temperature | +125°C | |
| Temperature Coefficient | ±10ppm/°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1kΩ | ||
Number of Resistors 4 | ||
Resistor Type Array | ||
Package/Case 1206 (3216M) | ||
Termination Style Solder | ||
Tolerance ±0.1% | ||
Automotive Standard AEC-Q200 | ||
Case Style Moulded | ||
Power Rating per Resistor 0.2W | ||
Circuit Designator ISOL | ||
Length 3.2mm | ||
Depth 3.06mm | ||
Height 0.5mm | ||
Dimensions 3.2 x 0.6mm | ||
Number of Terminals 8 | ||
Series PRA | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient ±10ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- FR
PRA182I4 Series High Precision Resistor Chip Arrays
SMD wraparound chip resistor array
High stability passivated nichrome resistive layer 0.02 % on ratio, 1000 h at Pn at + 70 °C
Very low noise < 35 dB and voltage coefficient < 0.01 ppm/V
High stability passivated nichrome resistive layer 0.02 % on ratio, 1000 h at Pn at + 70 °C
Very low noise < 35 dB and voltage coefficient < 0.01 ppm/V
