Bourns, 4800P 330 Ω, 470 Ω ±2% TERM SMT Resistor Network, 28 Resistors, 1.28W total, SOM, Standard SMT
- RS Stock No.:
- 692-7664
- Mfr. Part No.:
- 4816P-T03-331/471L
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 692-7664
- Mfr. Part No.:
- 4816P-T03-331/471L
- Brand:
- Bourns
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Resistance | 330 Ω, 470 Ω | |
Number of Resistors | 28 | |
Package/Case | SOM | |
Power Rating | 1.28W | |
Termination Style | Standard SMT | |
Tolerance | ±2% | |
Case Style | Moulded | |
Power Rating per Resistor | 0.08W | |
Circuit Designator | TERM | |
Length | 11.18mm | |
Depth | 7.62mm | |
Height | 2.03mm | |
Dimensions | 7.62 x 2.03 x 11.18mm | |
Series | 4800P | |
Number of Terminals | 16 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Temperature Coefficient | ±100ppm/°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Resistance 330 Ω, 470 Ω | ||
Number of Resistors 28 | ||
Package/Case SOM | ||
Power Rating 1.28W | ||
Termination Style Standard SMT | ||
Tolerance ±2% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.08W | ||
Circuit Designator TERM | ||
Length 11.18mm | ||
Depth 7.62mm | ||
Height 2.03mm | ||
Dimensions 7.62 x 2.03 x 11.18mm | ||
Series 4800P | ||
Number of Terminals 16 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient ±100ppm/°C | ||