Bourns, 4800P 1kΩ ±2% Bussed Resistor Array, 15 Resistors, 1.28W total, SOM, Standard SMT

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
691-7478
Mfr. Part No.:
4816P-T02-102LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

1kΩ

Number of Resistors

15

Resistor Type

Network

Package/Case

SOM

Power Rating

1.28W

Termination Style

Standard SMT

Tolerance

±2%

Case Style

Moulded

Power Rating per Resistor

0.08W

Circuit Designator

BUS

Length

11.18mm

Depth

7.62mm

Height

2.03mm

Dimensions

7.62 x 2.03 x 11.18mm

Number of Terminals

16

Series

4800P

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

15-bussed Resistors


16-pin, moulded DIL surface mount resistor networks
Compatible with automatic placement equipment and all popular soldering techniques

Product Application Information


These resistor networks are AEC-Q200 qualified and suitable for automotive applications.

Standards

AEC-Q200 Qualified