Vishay, PRA100 10kΩ ±0.1% Isolated Resistor Array, 4 Resistors, 0603, Standard SMT
- RS Stock No.:
- 684-2459
- Mfr. Part No.:
- PRA100I4-10KBWNT
- Brand:
- Vishay
Subtotal (1 unit)*
£4.06
(exc. VAT)
£4.87
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £4.06 |
*price indicative
- RS Stock No.:
- 684-2459
- Mfr. Part No.:
- PRA100I4-10KBWNT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 10kΩ | |
| Number of Resistors | 4 | |
| Resistor Type | Array | |
| Package/Case | 0603 | |
| Termination Style | Standard SMT | |
| Tolerance | ±0.1% | |
| Case Style | Moulded | |
| Automotive Standard | AEC-Q200 | |
| Power Rating per Resistor | 0.1W | |
| Circuit Designator | ISOL | |
| Length | 4mm | |
| Depth | 1.6mm | |
| Height | 0.4mm | |
| Dimensions | 4 x 1.6 x 0.4mm | |
| Series | PRA100 | |
| Number of Terminals | 8 | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| Temperature Coefficient | ±10ppm/°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 10kΩ | ||
Number of Resistors 4 | ||
Resistor Type Array | ||
Package/Case 0603 | ||
Termination Style Standard SMT | ||
Tolerance ±0.1% | ||
Case Style Moulded | ||
Automotive Standard AEC-Q200 | ||
Power Rating per Resistor 0.1W | ||
Circuit Designator ISOL | ||
Length 4mm | ||
Depth 1.6mm | ||
Height 0.4mm | ||
Dimensions 4 x 1.6 x 0.4mm | ||
Series PRA100 | ||
Number of Terminals 8 | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
Temperature Coefficient ±10ppm/°C | ||
- COO (Country of Origin):
- FR
PRA100I4 Series High Precision Resistor Chip Arrays
SMD wraparound chip resistor array
High stability passivated nichrome resistive layer 0.02 % on ratio, 1000 h at Pn at + 70 °C
Very low noise < 35 dB and voltage coefficient < 0.01 ppm/V
High stability passivated nichrome resistive layer 0.02 % on ratio, 1000 h at Pn at + 70 °C
Very low noise < 35 dB and voltage coefficient < 0.01 ppm/V
