Vishay, DSM 1kΩ ±0.05% VOLT/D Resistor Array, 2 Resistors, 0.1W total, Standard SMT
- RS Stock No.:
- 684-1447
- Mfr. Part No.:
- Y1485V0004AT9R
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 684-1447
- Mfr. Part No.:
- Y1485V0004AT9R
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1kΩ | |
| Resistor Type | Network | |
| Number of Resistors | 2 | |
| Power Rating | 0.1W | |
| Termination Style | Standard SMT | |
| Tolerance | ±0.05% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.05W | |
| Circuit Designator | VOLT/D | |
| Length | 4.06mm | |
| Depth | 2.69mm | |
| Height | 1.6mm | |
| Dimensions | 2.69 x 1.6 x 4.06mm | |
| Number of Terminals | 3 | |
| Series | DSM | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -65°C | |
| Temperature Coefficient | ±2ppm/°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1kΩ | ||
Resistor Type Network | ||
Number of Resistors 2 | ||
Power Rating 0.1W | ||
Termination Style Standard SMT | ||
Tolerance ±0.05% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.05W | ||
Circuit Designator VOLT/D | ||
Length 4.06mm | ||
Depth 2.69mm | ||
Height 1.6mm | ||
Dimensions 2.69 x 1.6 x 4.06mm | ||
Number of Terminals 3 | ||
Series DSM | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -65°C | ||
Temperature Coefficient ±2ppm/°C | ||
- COO (Country of Origin):
- IL
DSM Series Bulk Metal® Foil Voltage Divider
Surface mount voltage divider providing a matched pair of Bulk Metal® Foil Resistors in a small epoxy moulded package.
Low TCR (both absolute and tracking)
Excellent Load Life Stability
Tight matching tolerance of 0.02%
Excellent Ratio Stability
Low thermal EMF
Low Current Noise
Excellent Load Life Stability
Tight matching tolerance of 0.02%
Excellent Ratio Stability
Low thermal EMF
Low Current Noise
