Vishay, MPM 10kΩ ±0.1% VOLT/D SMT Resistor Network, 2 Resistors, 0.2W total, SOT-23, Standard SMT
- RS Stock No.:
- 683-4733
- Mfr. Part No.:
- MPMT1002AT0
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 683-4733
- Mfr. Part No.:
- MPMT1002AT0
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 10kΩ | |
| Number of Resistors | 2 | |
| Package/Case | SOT-23 | |
| Power Rating | 0.2W | |
| Termination Style | Standard SMT | |
| Tolerance | ±0.1% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.1W | |
| Circuit Designator | VOLT/D | |
| Length | 3.05mm | |
| Depth | 2.5mm | |
| Height | 1.12mm | |
| Dimensions | 2.5 x 1.12 x 3.05mm | |
| Series | MPM | |
| Number of Terminals | 3 | |
| Temperature Coefficient | ±25ppm/°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 10kΩ | ||
Number of Resistors 2 | ||
Package/Case SOT-23 | ||
Power Rating 0.2W | ||
Termination Style Standard SMT | ||
Tolerance ±0.1% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.1W | ||
Circuit Designator VOLT/D | ||
Length 3.05mm | ||
Depth 2.5mm | ||
Height 1.12mm | ||
Dimensions 2.5 x 1.12 x 3.05mm | ||
Series MPM | ||
Number of Terminals 3 | ||
Temperature Coefficient ±25ppm/°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- US
MPM Series 0.1W
The MPM Series of Vishay thin film resistor networks. The entire series is highly reliable and are all of excellent quality.
Various ohms available
All models rated from 0.1W
Low TCR tracking ± 2 ppm
All models rated from 0.1W
Low TCR tracking ± 2 ppm
Note
This is a resistor network of two of 5k Ohm, totally 10k ohm.
Vishay Resistor Networks
