BI Technologies, 898 2.2kΩ ±2% Isolated Through Hole Resistor Array, 8 Resistors, 2W total, DIP, Pin
- RS Stock No.:
- 625-4023
- Mfr. Part No.:
- 898-3-R2.2K LF
- Brand:
- BI Technologies
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 625-4023
- Mfr. Part No.:
- 898-3-R2.2K LF
- Brand:
- BI Technologies
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | BI Technologies | |
Resistance | 2.2kΩ | |
Number of Resistors | 8 | |
Package/Case | DIP | |
Power Rating | 2W | |
Termination Style | Pin | |
Tolerance | ±2% | |
Case Style | Moulded | |
Power Rating per Resistor | 0.25W | |
Circuit Designator | ISOL | |
Length | 22.4mm | |
Depth | 8.64mm | |
Height | 4.7mm | |
Dimensions | 8.64 x 4.7 x 22.4mm | |
Number of Terminals | 16 | |
Series | 898 | |
Temperature Coefficient | ±100ppm/°C | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand BI Technologies | ||
Resistance 2.2kΩ | ||
Number of Resistors 8 | ||
Package/Case DIP | ||
Power Rating 2W | ||
Termination Style Pin | ||
Tolerance ±2% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.25W | ||
Circuit Designator ISOL | ||
Length 22.4mm | ||
Depth 8.64mm | ||
Height 4.7mm | ||
Dimensions 8.64 x 4.7 x 22.4mm | ||
Number of Terminals 16 | ||
Series 898 | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||