BI Technologies, BCN16 2.2kΩ ±5% Isolated SMT Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex SMT

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
625-2077
Mfr. Part No.:
BCN16 4A222JT LF
Brand:
BI Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

BI Technologies

Resistance

2.2kΩ

Number of Resistors

4

Package/Case

1206 (3216M)

Power Rating

0.25W

Termination Style

Convex SMT

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.5mm

Dimensions

3.2 x 1.6 x 0.5mm

Number of Terminals

8

Series

BCN16

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Temperature Coefficient

±250ppm/°C

COO (Country of Origin):
MY

CMS networks with 4 insulated resistors, BCN16 4 A series


Networks of resistors in small dimensions, very practical in many applications.