Bourns, 4600X 1kΩ ±2% Isolated Through Hole Resistor Array, 5 Resistors, 1.25W total, SIP, Through Hole
- RS Stock No.:
- 522-4914
- Mfr. Part No.:
- 4610X-102-102LF
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 522-4914
- Mfr. Part No.:
- 4610X-102-102LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 1kΩ | |
| Number of Resistors | 5 | |
| Package/Case | SIP | |
| Power Rating | 1.25W | |
| Termination Style | Through Hole | |
| Tolerance | ±2% | |
| Case Style | Conformal | |
| Power Rating per Resistor | 10W | |
| Circuit Designator | ISOL | |
| Length | 25.35mm | |
| Depth | 2.49mm | |
| Height | 5.08mm | |
| Dimensions | 2.49 x 5.08 x 25.35mm | |
| Number of Terminals | 10 | |
| Series | 4600X | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Temperature Coefficient | ±100ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 1kΩ | ||
Number of Resistors 5 | ||
Package/Case SIP | ||
Power Rating 1.25W | ||
Termination Style Through Hole | ||
Tolerance ±2% | ||
Case Style Conformal | ||
Power Rating per Resistor 10W | ||
Circuit Designator ISOL | ||
Length 25.35mm | ||
Depth 2.49mm | ||
Height 5.08mm | ||
Dimensions 2.49 x 5.08 x 25.35mm | ||
Number of Terminals 10 | ||
Series 4600X | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient ±100ppm/°C | ||

The Bourns thick film conformal SIPs is highly recommended for rosin flux and solvent clean or no clean flux processes. It has wide assortment of pin packages which enhances design flexibility.
RoHS compliant
Low profile
Ammo-pak packaging available
