Bourns, CAT16 33Ω ±5% Array Resistor, 0.0625W total, 1206 (3216M), Concave

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
181-4445
Mfr. Part No.:
CAT16-330J4LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

33Ω

Package/Case

1206 (3216M)

Power Rating

0.0625W

Termination Style

Concave

Tolerance

±5%

Series

CAT16

Maximum Operating Temperature

+125°C

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C

Convex and concave terminals
2, 4 or 8 isolated elements available
Resistance tolerance ±1 % and ±5 %
Resistance range: 10 ohms to 1 megohm