Vishay, DSM 10kΩ ±0.05% VOLT/D Resistor Array, 2 Resistors, 0.1W total, Standard SMT

Discontinued
RS Stock No.:
173-2985
Mfr. Part No.:
Y1485V0001AT9R
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

10kΩ

Resistor Type

Network

Number of Resistors

2

Power Rating

0.1W

Termination Style

Standard SMT

Tolerance

±0.05%

Case Style

Moulded

Power Rating per Resistor

0.05W

Circuit Designator

VOLT/D

Length

4.06mm

Depth

2.69mm

Height

1.6mm

Dimensions

2.69 x 1.6 x 4.06mm

Series

DSM

Number of Terminals

3

Maximum Operating Temperature

+125°C

Temperature Coefficient

±2ppm/°C

Minimum Operating Temperature

-65°C

COO (Country of Origin):
IL