Bourns, 4600X 220kΩ ±2% Bussed Resistor Array, 9 Resistors, 1.25W total, SIP, Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-1035
Mfr. Part No.:
4610X-101-224LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

220kΩ

Number of Resistors

9

Resistor Type

Network

Package/Case

SIP

Power Rating

1.25W

Termination Style

Pin

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

25.35mm

Depth

2.49mm

Height

5.08mm

Dimensions

25.35 x 2.49 x 5.08mm

Series

4600X

Number of Terminals

8

Minimum Operating Temperature

-55°C

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C