Bourns, 4800P 220Ω ±2% Bussed Resistor Array, 15 Resistors, 1.28W total, SOM, Standard SMT
- RS Stock No.:
- 171-1019
- Mfr. Part No.:
- 4816P-T02-221LF
- Brand:
- Bourns
Discontinued
- RS Stock No.:
- 171-1019
- Mfr. Part No.:
- 4816P-T02-221LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 220Ω | |
| Resistor Type | Network | |
| Number of Resistors | 15 | |
| Package/Case | SOM | |
| Power Rating | 1.28W | |
| Termination Style | Standard SMT | |
| Tolerance | ±2% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.08W | |
| Circuit Designator | BUS | |
| Length | 11.18mm | |
| Depth | 7.62mm | |
| Height | 2.03mm | |
| Dimensions | 7.62 x 2.03 x 11.18mm | |
| Number of Terminals | 16 | |
| Series | 4800P | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Temperature Coefficient | ±100ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 220Ω | ||
Resistor Type Network | ||
Number of Resistors 15 | ||
Package/Case SOM | ||
Power Rating 1.28W | ||
Termination Style Standard SMT | ||
Tolerance ±2% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.08W | ||
Circuit Designator BUS | ||
Length 11.18mm | ||
Depth 7.62mm | ||
Height 2.03mm | ||
Dimensions 7.62 x 2.03 x 11.18mm | ||
Number of Terminals 16 | ||
Series 4800P | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Temperature Coefficient ±100ppm/°C | ||
15-bussed Resistors
16-pin, moulded DIL surface mount resistor networks
Compatible with automatic placement equipment and all popular soldering techniques
Compatible with automatic placement equipment and all popular soldering techniques
Product Application Information
These resistor networks are AEC-Q200 qualified and suitable for automotive applications.
Standards
AEC-Q200 Qualified
