Vishay, ACAS 1 kΩ, 2 kΩ ±0.25% Isolated SMT Resistor Array, 2 Resistors, 0.2W total, 0606 (1616M), Convex SMT
- RS Stock No.:
- 170-1926
- Mfr. Part No.:
- ACASN1001E2001P1AT
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-1926
- Mfr. Part No.:
- ACASN1001E2001P1AT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1 kΩ, 2 kΩ | |
| Number of Resistors | 2 | |
| Package/Case | 0606 (1616M) | |
| Power Rating | 0.2W | |
| Termination Style | Convex SMT | |
| Tolerance | ±0.25% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.125W | |
| Circuit Designator | ISOL | |
| Length | 1.6mm | |
| Depth | 1.5mm | |
| Height | 0.45mm | |
| Dimensions | 1.6 x 1.5 x 0.45mm | |
| Series | ACAS | |
| Number of Terminals | 4 | |
| Temperature Coefficient | ±25ppm/°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1 kΩ, 2 kΩ | ||
Number of Resistors 2 | ||
Package/Case 0606 (1616M) | ||
Power Rating 0.2W | ||
Termination Style Convex SMT | ||
Tolerance ±0.25% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.125W | ||
Circuit Designator ISOL | ||
Length 1.6mm | ||
Depth 1.5mm | ||
Height 0.45mm | ||
Dimensions 1.6 x 1.5 x 0.45mm | ||
Series ACAS | ||
Number of Terminals 4 | ||
Temperature Coefficient ±25ppm/°C | ||
- COO (Country of Origin):
- DE
ACAS 0606 AT Precision Thin Film Chip Resistor Array
Precision automotive grade thin film chip resistor arrays with convex terminations
Combine the proven reliability of precision thin film chip resistor products with the advantages of chip resistor arrays
A small package enables the design of high density circuits in combination with reduction of assembly costs
Defined tolerance matching and TCR tracking make this product perfectly suited for applications with outstanding requirements towards stable fixed resistor ratios
Applications include, Precision analogue circuits, Voltage divider, Feedback circuits and Signal conditioning
Combine the proven reliability of precision thin film chip resistor products with the advantages of chip resistor arrays
A small package enables the design of high density circuits in combination with reduction of assembly costs
Defined tolerance matching and TCR tracking make this product perfectly suited for applications with outstanding requirements towards stable fixed resistor ratios
Applications include, Precision analogue circuits, Voltage divider, Feedback circuits and Signal conditioning
