Vishay, ACAS 100Ω ±0.25% Isolated SMT Resistor Array, 4 Resistors, 0.3W total, 0612 (1632M), Convex SMT
- RS Stock No.:
- 170-1915
- Mfr. Part No.:
- ACASA1000E1000P100
- Brand:
- Vishay
Subtotal (1 reel of 1000 units)*
£453.00
(exc. VAT)
£544.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.453 | £453.00 |
*price indicative
- RS Stock No.:
- 170-1915
- Mfr. Part No.:
- ACASA1000E1000P100
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 100Ω | |
| Number of Resistors | 4 | |
| Package/Case | 0612 (1632M) | |
| Power Rating | 0.3W | |
| Termination Style | Convex SMT | |
| Tolerance | ±0.25% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.1W | |
| Circuit Designator | ISOL | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 0.55mm | |
| Dimensions | 3.2 x 1.6 x 0.55mm | |
| Number of Terminals | 8 | |
| Series | ACAS | |
| Temperature Coefficient | ±25ppm/°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 100Ω | ||
Number of Resistors 4 | ||
Package/Case 0612 (1632M) | ||
Power Rating 0.3W | ||
Termination Style Convex SMT | ||
Tolerance ±0.25% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.1W | ||
Circuit Designator ISOL | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 0.55mm | ||
Dimensions 3.2 x 1.6 x 0.55mm | ||
Number of Terminals 8 | ||
Series ACAS | ||
Temperature Coefficient ±25ppm/°C | ||
- COO (Country of Origin):
- DE
ACAS 0612 Precision Thin Film Chip Resistor Array
Combine the proven reliability of precision thin film chip resistor products with the advantages of chip resistor arrays
A small package enables the design of high density circuits in combination with reduction of assembly costs
Defined tolerance matching and TCR tracking make this product perfectly suited for applications with outstanding requirements towards stable fixed resistor ratios
Applications include, Precision analogue circuits, Voltage divider, Feedback circuits and Signal conditioning
A small package enables the design of high density circuits in combination with reduction of assembly costs
Defined tolerance matching and TCR tracking make this product perfectly suited for applications with outstanding requirements towards stable fixed resistor ratios
Applications include, Precision analogue circuits, Voltage divider, Feedback circuits and Signal conditioning
